Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4110-GF-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel12AJ7326
Cut Tape12AJ7325
Product RangeUSB Type C 240 W Power Delivery
Your Part Number
6,923 In Stock
19,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 100+ | $1.420 |
| 250+ | $1.300 |
| 500+ | $1.180 |
| 1000+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $1.640 |
| 3600+ | $1.440 |
| 6000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4110-GF-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel12AJ7326
Cut Tape12AJ7325
Product RangeUSB Type C 240 W Power Delivery
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Positions
Connector MountingSurface Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB Type C 240 W Power Delivery
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB Type C 240 W Power Delivery
USB Standard
USB 2.0
No. of Positions
16Positions
Orientation
Horizontal
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for USB4110-GF-A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
