Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4125-GF-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel24AJ2493
Cut Tape24AJ2492
Product RangeUSB4125 Series
Your Part Number
22,069 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.957 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.957 |
| 250+ | $0.738 |
| 500+ | $0.665 |
| 1000+ | $0.606 |
| 5000+ | $0.556 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.439 |
| 2000+ | $0.425 |
| 3000+ | $0.413 |
| 5000+ | $0.395 |
| 10000+ | $0.389 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4125-GF-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel24AJ2493
Cut Tape24AJ2492
Product RangeUSB4125 Series
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB4125 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB4125 Series
USB Standard
-
No. of Positions
6Positions
Orientation
Horizontal
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for USB4125-GF-A
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
