Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4715-GF-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AK5934
Your Part Number
644 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 100+ | $1.680 |
| 250+ | $1.530 |
| 500+ | $1.430 |
| 1000+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4715-GF-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AK5934
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6 Position
No. of Positions6Positions
Connector MountingSurface Mount, Through Hole Mount
IP RatingIP67
OrientationHorizontal
IP RatingIP67
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
No. of Positions
6Positions
IP Rating
IP67
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
USB Standard
-
No. of Positions
6 Position
Connector Mounting
Surface Mount, Through Hole Mount
Orientation
Horizontal
Product Range
-
Contact Plating
Gold Flash Plated Contacts
Alternatives for USB4715-GF-A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
