Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4730-GF-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86AK3190
Product RangeUSB4730 Series
Your Part Number
727 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.640 |
| 50+ | $1.530 |
| 100+ | $1.470 |
| 250+ | $1.360 |
| 500+ | $1.270 |
| 1000+ | $1.250 |
| 2500+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4730-GF-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86AK3190
Product RangeUSB4730 Series
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16 Position
Connector MountingSurface Mount Right Angle
IP RatingIP67
IP RatingIP67
Product RangeUSB4730 Series
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount Right Angle
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
USB Standard
USB 2.0
No. of Positions
16 Position
IP Rating
IP67
Product Range
USB4730 Series
Contact Plating
Gold Flash Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
