Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4745-15-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AM7132
Product RangeUSB4745 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.950 |
| 50+ | $2.660 |
| 100+ | $2.420 |
| 250+ | $2.230 |
| 500+ | $2.070 |
| 1000+ | $1.930 |
| 2500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4745-15-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AM7132
Product RangeUSB4745 Series
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24 Position
Connector MountingSurface Mount, Through Hole Mount Right Angle
IP RatingIP68
IP RatingIP68
Product RangeUSB4745 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount Right Angle
IP Rating
IP68
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
USB Standard
USB 3.2
No. of Positions
24 Position
IP Rating
IP68
Product Range
USB4745 Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
