Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No82177-06Copy
Newark Part No.43AK6954
Product RangePITBULL Series
Your Part Number
622 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.140 |
Price for:Each
Minimum: 1
Multiple: 1
$39.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No82177-06Copy
Newark Part No.43AK6954
Product RangePITBULL Series
Plier StyleLong Nose
Overall Length157.48mm
Product RangePITBULL Series
SVHCTo Be Advised
Product Overview
82177-06 is an 8" PITBULL long nose plier with dipped handle. The PITBULL line of plier offers the industrial / automotive technician the best grip and cut day in and day out. This is forged from alloy steel and precision machined for long life and durability. The PITBULL plier offers unique features such as the K9 jaws which provide a strong grip, even when on a 35° angle and a high leverage joint design which provides up to 35% greater cutting power.
- High leverage joint design provides up to 35% greater cutting power
- Laser hardened cutting edges cut clean and remain sharp 50% longer
- Cross hatched jaw tooth design for gripping and pulling
- Bolt grip zone for turning nuts and fasteners
- Nail and wire holder groove on jaws, KNIFE-KNIFE / AWG 11 edge type/cut capacity
- Professional, ergonomic grips wipe clean easily
- Meets or exceeds ASME requirements, molten orange handle color
- Full lifetime warranty, straight handle style, polished finish
- 0.6inch cutting edge length, 3.5inch handle length, 8.1inch overall length, 0.38inch jaw thickness
- 0.16inch jaw width, 0.47inch overall height, 2.1inch overall width, 2inch jaw capacity
Technical Specifications
Plier Style
Long Nose
Product Range
PITBULL Series
Overall Length
157.48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
