Print Page
Image is for illustrative purposes only. Please refer to product description.
902 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $59.570 |
Price for:Each
Minimum: 1
Multiple: 1
$59.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No82537Copy
Newark Part No.88AH4664
Kit Contents7 Pieces of 3/8" Drive 1/8", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8" SAE Long Hex Bit Sockets
Product Range-
SVHCTo Be Advised
Product Overview
82537 is a 7 piece 3/8" drive long length hex bit SAE socket set.
- Long length hex bit for additional access to hard-to-reach fasteners
- S2 steel insert bits offer maximum strength, alloy steel with S2 steel bit material
- Heat-treated socket bases provide lasting durability
- Double line (SAE) and knurled (metric) ring help easily identify standard and metric sockets
- Hard stamped size markings, full polish chrome holder with black oxide bit finish
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Includes socket rail for storage and organization
- Meets or exceeds ASME specifications
- 1/8inch, 5/32inch, 3/16inch, 7/32inch, 1/4inch, 5/16inch, 3/8inch size, full time warranty
- 3/8inch drive tang size, long length format, 1/8inch to 3/8inch set size range
Technical Specifications
Kit Contents
7 Pieces of 3/8" Drive 1/8", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8" SAE Long Hex Bit Sockets
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
