Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.090 |
Price for:Each
Minimum: 1
Multiple: 1
$55.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No82546Copy
Newark Part No.88AH4673
Product Range-
SVHCTo Be Advised
Product Overview
82546 is a 7 piece 3/8" drive mid length hex bit metric socket set.
- Mid-length hex bit for additional access to hard-to-reach fasteners
- S2 steel insert bits offer maximum strength, alloy steel with S2 steel bit material
- Heat-treated socket bases provide lasting durability
- Double line (SAE) and knurled (metric) ring help easily identify standard and metric sockets
- Hard stamped size markings, full polish chrome holder with black oxide bit finish
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Includes socket rail for storage and organization
- Meets or exceeds ASME specifications
- 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm size, full time warranty
- 3/8inch drive tang size, mid length format, 4mm to 10mm set size range
Technical Specifications
Kit Contents
7 Pieces of 3/8" Drive 4, 5, 6, 7, 8, 9, 10mm Metric Mid Length Hex Bit Sockets
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
