Print Page
Image is for illustrative purposes only. Please refer to product description.
5,008 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $344.040 |
Price for:Each
Minimum: 1
Multiple: 1
$344.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
83166 is an adjustable height mobile work table 35" to 48". The GEARWRENCH mobile work table is ideal for any garage or shop for quick and easy access to the tools and parts user working with. The 20" x 30" tray table adjusts to any height between 35" and 48" for maximum convenience. Built with durable 18-gauge steel, the top load tests to 125 pounds at the center of the tray. The tray table also includes compartments to keep small items safe while being transported. The 3" casters allow user to move the mobile work table around the entire shop with ease. The GEARWRENCH mobile work table allows user to handle any job with user tools within easy reach.
- Powder coated metal frame for long lasting durability
- Solid solvent resistant EVA mat
- 125 pound center load capacity, 65 pounds on edges
- Tray includes compartments and slots for easy access to tools and small parts
- Bumper guards on corners
- Large 3” casters for ease of movement, tubular steel material
- Textured aluminum handle can be mounted in up or down position for user comfort
- 1 year limited warranty, molten orange and black, powder coating finish
- 35 lowest position, 48 highest position, 3inch caster size
- 20.0inch overall length, 30.0inch overall width
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate