Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.030 |
Price for:Each
Minimum: 1
Multiple: 1
$11.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No83509Copy
Newark Part No.88AH4749
Product Range-
SVHCTo Be Advised
Product Overview
83509 is a 9 piece SAE folding hex key set. The GEARWRENCH 9 Piece SAE folding hex key set offers an organized and durable solution for hex key needs. The set includes 9 SAE hex keys constructed from alloy steel that provides maximum strength and durability. Hex keys fold up into dual material handle for efficient organization and comfortable use.
- Keys made with alloy steel for maximum strength and to resist rotational distortion
- Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
- Handle constructed from dual material and designed for comfort
- Keys rotate 270 degrees for greater access and torque
- Keys are clearly marked for easy identification
- Meets or exceeds ASME standards
- 4.5inch overall length
- Molten orange and black handle color
- Full lifetime warranty
Contents
5/64inch, 3/32inch, 7/64inch, 1/8inch, 9/64inch, 5/32inch, 3/16inch, 7/32inch, 1/4inch 9 piece SAE folding hex keys.
Technical Specifications
Kit Contents
9 Pieces of 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4" SAE Folding Hex Key Set
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
