Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.810 |
Price for:Each
Minimum: 1
Multiple: 1
$46.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No83514Copy
Newark Part No.88AH4754
Product Range-
SVHCTo Be Advised
Product Overview
83514 is a 14 piece SAE/Metric T-Handle hex key set. The GEARWRENCH 14 Piece SAE/Metric t-handle hex key set includes hex keys made from alloy steel to deliver maximum strength and resist rotational distortion. Chamfered edges help slide the hex keys easily into fasteners and t-handles offer a comfort grip for non-slip use and greater torque.
- Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
- Comfort dual material grip allows for added torque and non-slip use
- Keys can be used as short or long arm, providing access in all situations
- Size markings clearly identified at base of t-handle
- Meets or exceeds ASME standards
- Molten orange and black handle color
- 6.5inch overall length
- Full lifetime warranty
Contents
3/32inch, 7/64inch, 1/8inch, 5/32inch, 3/16inch, 7/32inch, 1/4inch, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm SAE/Metric T-Handle hex keys.
Technical Specifications
Kit Contents
14 Pieces of 3/32" to 1/4", 2.5, 3, 4, 5, 6, 8, 10mm SAE/Metric T-Handle Set
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
