Print Page
Image is for illustrative purposes only. Please refer to product description.
2,654 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.830 |
Price for:Each
Minimum: 1
Multiple: 1
$23.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No83517Copy
Newark Part No.88AH4757
Torx Tip SizeT10, T15, T20, T25, T27, T30, T40
Handle TypeT Handle
Blade Length-
Product Range-
SVHCTo Be Advised
Product Overview
83517 is a 7 piece T-Handle Torx® Key set. It includes keys made from alloy steel to deliver maximum strength and resist rotational distortion. T-handles design offers a comfort grip for non-slip use and greater torque.
- Keys made with alloy steel for maximum strength and to resist rotational distortion
- Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
- Comfort dual material grip allows for added torque and non-slip use
- Keys can be used as short or long arm, providing access in all situations
- Size markings clearly identified at base of t-handle
- Meets or exceeds ASME standards
- Molten orange and black handle color
- 6.5inch overall length, T10, T15, T20, T25, T27, T30, T40 size
- Full lifetime warranty, standard length format
Technical Specifications
Torx Tip Size
T10, T15, T20, T25, T27, T30, T40
Handle Type
T Handle
Product Range
-
Kit Contents
7 Pcs of T10, T15, T20, T25, T27, T30, T40 T-Handle Hex Key Set
Blade Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
