Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GEARWRENCH |
|---|---|
| Manufacturer Part No | 89572Copy |
| Newark Part No. | 88AH5042 |
| Your Part Number |
99 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.830 |
Price for:Each
Minimum: 1
Multiple: 1
$18.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GEARWRENCH |
|---|---|
| Manufacturer Part No | 89572Copy |
| Newark Part No. | 88AH5042 |
| Socket Type | Adaptor |
| Adaptor Size | 9mm x 12mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
89572 is a 9mm x 12mm box end interchangeable head (3/4" size).
- Spring pinned retainer holds adapter in place on square drive interchangeable torque wrenches
- Off-corner loading design on box end provides better grip and reduces fastener rounding
- 12 point box end for use on both 12 and 6 point fasteners
- Laser etched and hard stamped size marking
- Manufactured from alloy steel for better strength and longer tool life
- Chrome finish easily wipes clean and resists corrosion, alloy steel material
- 0.519inch head thickness, 0.688inch overall length, 1.22inch head width
- Full lifetime warranty, 0.519inch overall height, 1.22inch overall width
Technical Specifications
| Socket Type | Adaptor |
|---|---|
| Product Range | - |
| Adaptor Size | 9mm x 12mm |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
