Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No1747118Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AK5859
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.110 |
Price for:Each
Minimum: 1
Multiple: 1
$40.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No1747118Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AK5859
Drive Size - Metric-
Blade Length - Metric125mm
Overall Length - Metric235mm
Drive Size - Imperial-
Blade Length - Imperial4.92"
Overall Length - Imperial9.25"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
235mm
Blade Length - Imperial
4.92"
Product Range
-
Blade Length - Metric
125mm
Drive Size - Imperial
-
Overall Length - Imperial
9.25"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
