Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No2297205Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AK5873
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.890 |
| 5+ | $82.210 |
| 10+ | $80.530 |
| 25+ | $78.860 |
| 50+ | $77.180 |
Price for:Each
Minimum: 1
Multiple: 1
$83.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
AF Size - Metric
24mm
Length
325mm
SVHC
No SVHC (04-Feb-2026)
AF Size - Imperial
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
