Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No010-3462Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM3785
Product RangeLS-52100E Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $626.060 |
| 5+ | $590.350 |
| 10+ | $563.760 |
| 25+ | $530.720 |
| 50+ | $495.780 |
Price for:Each
Minimum: 1
Multiple: 1
$626.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No010-3462Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM3785
Product RangeLS-52100E Series
Level Switch TypePoint Level Switch
Media TypeLiquid
Process Connection TypeR1
Operating Pressure Max35bar
Housing MaterialStainless Steel
Switch OutputSPDT
Electrical ConnectionTerminal Block
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLS-52100E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
R1
Housing Material
Stainless Steel
Electrical Connection
Terminal Block
Supply Voltage Max
-
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Media Type
Liquid
Operating Pressure Max
35bar
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-52100E Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
