Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No011-1750Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM3791
Product RangeLS-1750E Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $170.660 |
| 5+ | $158.710 |
| 10+ | $153.600 |
Price for:Each
Minimum: 1
Multiple: 1
$170.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No011-1750Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM3791
Product RangeLS-1750E Series
Level Switch TypePoint Level Switch
Media TypeCorrosive Liquid
Process Connection TypeG1/8
Operating Pressure Max20bar
Housing MaterialStainless Steel
Switch OutputSPST-NO/NC
Electrical Connection1m Cable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLS-1750E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
G1/8
Housing Material
Stainless Steel
Electrical Connection
1m Cable
Supply Voltage Max
-
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Media Type
Corrosive Liquid
Operating Pressure Max
20bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-1750E Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
