Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No156261BSPPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM3993
Product RangeRotorFlow RFO Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $336.480 |
| 5+ | $317.280 |
| 10+ | $302.990 |
| 25+ | $285.230 |
| 50+ | $266.460 |
Price for:Each
Minimum: 1
Multiple: 1
$336.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No156261BSPPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM3993
Product RangeRotorFlow RFO Series
Sensor TypeElectronic Flow Sensor
Flow Rate Min2l/min
Flow Rate Max20l/min
Operating Pressure Min-
Operating Pressure Max14bar
Supply Voltage Min4.5VDC
Supply Voltage Max24VDC
Accuracy± 7%
Sensor Output TypeAnalogue - 4.5VDC to 24VDC
Media TypeLiquid
Process Connection Size1/4"
Process Connection TypeBSPP
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-20°F
Operating Temperature Max212°F
Product RangeRotorFlow RFO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Electronic Flow Sensor
Flow Rate Max
20l/min
Operating Pressure Max
14bar
Supply Voltage Max
24VDC
Sensor Output Type
Analogue - 4.5VDC to 24VDC
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-20°F
Product Range
RotorFlow RFO Series
Flow Rate Min
2l/min
Operating Pressure Min
-
Supply Voltage Min
4.5VDC
Accuracy
± 7%
Media Type
Liquid
Process Connection Type
BSPP
Sensor Mounting
Panel Mount
Operating Temperature Max
212°F
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
