Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No169555Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM4015
Product RangeELS-1100 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $221.550 |
| 5+ | $204.890 |
| 10+ | $188.820 |
| 25+ | $174.000 |
Price for:Each
Minimum: 1
Multiple: 1
$221.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No169555Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM4015
Product RangeELS-1100 Series
Media TypeLiquid
Process Connection TypeM12 Connector
Operating Pressure Max150psi
Housing MaterialPolysulfone
Switch Output-
Electrical ConnectionCable
Supply Voltage Min10VDC
Supply Voltage Max28VDC
Operating Temperature Min-17.8°C
Operating Temperature Max80°C
Product RangeELS-1100 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Media Type
Liquid
Operating Pressure Max
150psi
Switch Output
-
Supply Voltage Min
10VDC
Operating Temperature Min
-17.8°C
Product Range
ELS-1100 Series
Process Connection Type
M12 Connector
Housing Material
Polysulfone
Electrical Connection
Cable
Supply Voltage Max
28VDC
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
