Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No226549Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM4119
Product RangeELS-950 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.160 |
| 5+ | $122.360 |
| 10+ | $116.380 |
| 25+ | $109.160 |
| 50+ | $101.590 |
| 100+ | $94.980 |
Price for:Each
Minimum: 1
Multiple: 1
$133.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No226549Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM4119
Product RangeELS-950 Series
Media TypeFluid
Process Connection TypeM12 Connector
Operating Pressure Max250psi
Housing MaterialPolysulfone
Switch Output-
Electrical Connection2m Cable
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeELS-950 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Media Type
Fluid
Operating Pressure Max
250psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
ELS-950 Series
Process Connection Type
M12 Connector
Housing Material
Polysulfone
Electrical Connection
2m Cable
Supply Voltage Max
5VDC
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
