Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3510B0004A01G000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AM6198
Product Range3510 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $302.750 |
| 5+ | $273.170 |
| 10+ | $241.510 |
| 25+ | $224.770 |
| 50+ | $205.090 |
Price for:Each
Minimum: 1
Multiple: 1
$302.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3510B0004A01G000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AM6198
Product Range3510 Series
Pressure TypeAbsolute
Pressure Port TypeThreaded
Operating Pressure Min0bar
Operating Pressure Max4bar
Pressure Port SizeG1/4A
Transducer Connection / TerminationDIN 43650A Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue - 4mA to 20mA
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range3510 Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0bar
Pressure Port Size
G1/4A
Supply Voltage Min
10VDC
Media Type
Gas, Liquid
Sensor Output Type
Analogue - 4mA to 20mA
Operating Temperature Min
-40°C
Product Range
3510 Series
Pressure Port Type
Threaded
Operating Pressure Max
4bar
Transducer Connection / Termination
DIN 43650A Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
100°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
