
Product Information
Product Overview
The MB202-VB30-L203 is a 12VDC 2-way normally closed Solenoid Valve with 1/8-inch barb, no barb (standard for 2-way NC and 3-way free vent), No. 26AWG, 18-inch long. The M-series implements efficient power conservation in a solenoid valve that is specifically designed for sub-miniature two- and three-way pneumatic and select liquid applications. M-series can be designed for extreme low wattage conditions. With a compact size, consistent high-speed response time and reliable operation over 200 million cycles, the M-series delivers extended performance and precision flow control in a small lightweight environment.
- 0.031" Orifice
- Viton® plunger seal/O-ring
- Brass body
- Lead-wires, #26AWG, 18" long
Applications
Medical, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation
Technical Specifications
0.031"
12VDC
-
50psi
1/8"
To Be Advised
Legislation and Environmental
Product Compliance Certificate
