Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoKBPC3504TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19T9406
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $5.930 |
| 100+ | $5.320 |
| 250+ | $4.750 |
| 500+ | $4.120 |
| 1000+ | $3.990 |
| 2000+ | $3.840 |
Price for:Each
Minimum: 50
Multiple: 50
$296.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoKBPC3504TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19T9406
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Average Forward Current35A
Forward Current If(AV)35A
Forward Voltage VF Max1.1V
Forward Voltage Max1.1V
No. of Pins4Pins
Operating Temperature Max150°C
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Technical Specifications
No. of Phases
Single Phase
Repetitive Peak Reverse Voltage
400V
Forward Current If(AV)
35A
Forward Voltage Max
1.1V
Operating Temperature Max
150°C
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
400V
Average Forward Current
35A
Forward Voltage VF Max
1.1V
No. of Pins
4Pins
RoHS Phthalates Compliant
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate