Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,130.210 |
| 5+ | $1,089.610 |
| 10+ | $1,059.470 |
| 25+ | $1,005.430 |
| 50+ | $968.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1,130.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGIGAVAC
Manufacturer Part NoG9WFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14AN9629
Product RangeG9 Series
Contact ConfigurationSPDT
Coil Voltage26.5VDC
Contact Current75A
Product RangeG9 Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC20kV
Relay TerminalsScrew
Contact Voltage VDC20kV
Contact MaterialCopper, Molybdenum
Coil Resistance190ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
75A
Relay Mounting
Flange
Contact Voltage VAC
20kV
Contact Voltage VDC
20kV
Coil Resistance
190ohm
Coil Voltage
26.5VDC
Product Range
G9 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Copper, Molybdenum
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
