Print Page
GH3
HV RELAY, SPDT, 26.5VDC, 18A, TURRET
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGIGAVAC
Manufacturer Part NoGH3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14AN9590
Product RangeGH3 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $480.290 |
| 5+ | $455.700 |
| 10+ | $437.390 |
| 25+ | $414.630 |
| 50+ | $390.590 |
Price for:Each
Minimum: 1
Multiple: 1
$480.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGIGAVAC
Manufacturer Part NoGH3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14AN9590
Product RangeGH3 Series
Contact ConfigurationSPDT
Coil Voltage26.5VDC
Contact Current18A
Product RangeGH3 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC3.5kV
Relay TerminalsTurret
Contact Voltage VDC3.5kV
Contact MaterialMolybdenum, Tungsten
Coil Resistance335ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
18A
Relay Mounting
Panel Mount
Contact Voltage VAC
3.5kV
Contact Voltage VDC
3.5kV
Coil Resistance
335ohm
Coil Voltage
26.5VDC
Product Range
GH3 Series
Coil Type
Non Latching
Relay Terminals
Turret
Contact Material
Molybdenum, Tungsten
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate