Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No100-003A375Copy
Newark Part No.02AJ5197
Product Range100-003 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 100+ | $21.310 |
Price for:1 Foot
Minimum: 100
Multiple: 100
$2,131.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No100-003A375Copy
Newark Part No.02AJ5197
Product Range100-003 Series
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Nickel Plated
Sleeving Colour-
Internal Diameter0.375"
Length - Metric-
Length - Imperial-
Product Range100-003 Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
-
Product Range
100-003 Series
Sleeving Material
Copper, Nickel Plated
Internal Diameter
0.375"
Length - Imperial
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
