Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No100-003A500Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.02AJ5198
Product Range100-003 Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $138.340 |
| 2+ | $120.500 |
| 10+ | $93.920 |
| 20+ | $61.220 |
| 35+ | $45.120 |
| 50+ | $39.350 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$138.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No100-003A500Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.02AJ5198
Product Range100-003 Series
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Nickel Plated
Sleeving Colour-
Internal Diameter0.5"
Length - Metric-
Length - Imperial-
Product Range100-003 Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
-
Product Range
100-003 Series
Sleeving Material
Copper, Nickel Plated
Internal Diameter
0.5"
Length - Imperial
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
