Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGSK-187Copy
Newark Part No.71W8385
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeEducation / Hobby
Application Sub TypeStepper Motor Chopper Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsCapacitors 10pc, DIL Switch, Diodes 9pc, Heatsink, L297, L298N & 7805, M3 Bolt, Resistors 11pc
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Education / Hobby
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Stepper Motor Chopper Driver
Core Sub-Architecture
-
Kit Contents
Capacitors 10pc, DIL Switch, Diodes 9pc, Heatsink, L297, L298N & 7805, M3 Bolt, Resistors 11pc
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
