Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGORILLA
Manufacturer Part No3044001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AM9309
Your Part Number
3 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
| 5+ | $10.260 |
| 10+ | $9.720 |
| 25+ | $8.940 |
| 50+ | $8.230 |
| 100+ | $7.560 |
| 250+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$10.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGORILLA
Manufacturer Part No3044001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AM9309
Tape TypeCloth
Adhesive TypeDouble Thick Adhesive
Tape ColourBlack
Roll Length - Imperial36ft
Roll Length - Metric10.97m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Type
Cloth
Tape Colour
Black
Roll Length - Metric
10.97m
Tape Width - Metric
48mm
SVHC
No SVHC (21-Jan-2025)
Adhesive Type
Double Thick Adhesive
Roll Length - Imperial
36ft
Tape Width - Imperial
1.89"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
