Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GORILLA |
|---|---|
| Manufacturer Part No | 3044021Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 12AN3945 |
| Your Part Number |
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.990 |
| 5+ | $12.230 |
| 10+ | $11.340 |
| 25+ | $10.490 |
| 50+ | $9.570 |
| 100+ | $8.950 |
| 250+ | $8.130 |
Price for:Each
Minimum: 1
Multiple: 1
$12.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GORILLA |
|---|---|
| Manufacturer Part No | 3044021Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 12AN3945 |
| Adhesive Type | Extra Strong Adhesive |
| Tape Colour | Black |
| Total Tape Thickness | - |
| Roll Length - Imperial | 36.08ft |
| Roll Length - Metric | 11m |
| Tape Width - Imperial | 1.88" |
| Tape Width - Metric | 48mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Adhesive Type | Extra Strong Adhesive |
|---|---|
| Total Tape Thickness | - |
| Roll Length - Metric | 11m |
| Tape Width - Metric | 48mm |
| SVHC | No SVHC (04-Feb-2026) |
| Tape Colour | Black |
|---|---|
| Roll Length - Imperial | 36.08ft |
| Tape Width - Imperial | 1.88" |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
