Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GORILLA |
|---|---|
| Manufacturer Part No | 3044721Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 26AM9310 |
| Product Range | Gorilla - Waterproof Patch & Seal Tape |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $21.490 |
| 5+ | $20.230 |
| 10+ | $18.760 |
| 25+ | $17.350 |
| 50+ | $15.820 |
| 100+ | $14.800 |
| 250+ | $13.440 |
Price for:Each
Minimum: 1
Multiple: 1
$21.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GORILLA |
|---|---|
| Manufacturer Part No | 3044721Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 26AM9310 |
| Product Range | Gorilla - Waterproof Patch & Seal Tape |
| Adhesive Type | Extra Strong Adhesive |
| Tape Colour | Black |
| Total Tape Thickness | - |
| Roll Length - Imperial | 9.8ft |
| Roll Length - Metric | 3m |
| Tape Width - Imperial | 3.93" |
| Tape Width - Metric | 100mm |
| Product Range | Gorilla - Waterproof Patch & Seal Tape |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Adhesive Type | Extra Strong Adhesive |
|---|---|
| Total Tape Thickness | - |
| Roll Length - Metric | 3m |
| Tape Width - Metric | 100mm |
| SVHC | No SVHC (21-Jan-2025) |
| Tape Colour | Black |
|---|---|
| Roll Length - Imperial | 9.8ft |
| Tape Width - Imperial | 3.93" |
| Product Range | Gorilla - Waterproof Patch & Seal Tape |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
