Print Page
P-P22R2-B3RX
Data Interface Port, 1 Port, 120V Single Receptacle, RJ45 Jack to RJ45 Jack, Aluminum Alloy
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GRACE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | P-P22R2-B3RXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 35R1992 |
| Product Range | GracePort Series |
| Your Part Number |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $260.960 |
| 5+ | $246.070 |
| 10+ | $234.980 |
| 25+ | $221.210 |
| 50+ | $206.660 |
Price for:Each
Minimum: 1
Multiple: 1
$260.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRACE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | P-P22R2-B3RXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 35R1992 |
| Product Range | GracePort Series |
| No. of Ports | 1 Port |
| Interface Configuration | 120V Single Receptacle, RJ45 Jack to RJ45 Jack |
| Housing Material | Aluminum Alloy |
| NEMA Rating | NEMA 3, 4, 7 |
| Protocol | Cat 5e Ethernet |
| Product Range | GracePort Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Ports | 1 Port |
|---|---|
| Housing Material | Aluminum Alloy |
| Protocol | Cat 5e Ethernet |
| SVHC | No SVHC (04-Feb-2026) |
| Interface Configuration | 120V Single Receptacle, RJ45 Jack to RJ45 Jack |
|---|---|
| NEMA Rating | NEMA 3, 4, 7 |
| Product Range | GracePort Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
