Print Page
P-R2#3-F3RX
Data Interface Port, 1 Port, 120V Single Receptacle, RJ45 Jack to RJ45 Jack, Aluminum Alloy
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GRACE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | P-R2#3-F3RXCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 44P8856 |
| Product Range | GracePort Series |
| Your Part Number |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $347.950 |
| 5+ | $328.090 |
| 10+ | $313.310 |
| 25+ | $294.950 |
| 50+ | $275.540 |
Price for:Each
Minimum: 1
Multiple: 1
$347.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRACE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | P-R2#3-F3RXCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 44P8856 |
| Product Range | GracePort Series |
| No. of Ports | 1 Port |
| Interface Configuration | 120V Single Receptacle, RJ45 Jack to RJ45 Jack |
| Housing Material | Aluminum Alloy |
| NEMA Rating | - |
| Protocol | Cat 5e Ethernet |
| Product Range | GracePort Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Ports | 1 Port |
|---|---|
| Housing Material | Aluminum Alloy |
| Protocol | Cat 5e Ethernet |
| SVHC | No SVHC (04-Feb-2026) |
| Interface Configuration | 120V Single Receptacle, RJ45 Jack to RJ45 Jack |
|---|---|
| NEMA Rating | - |
| Product Range | GracePort Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
