Print Page
146AE
Microphone, CCP, 1/2" Free-Field, 3.15Hz to 20kHz, 133dB, 50 mV/Pa, -40°C to 125°C, IP67
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAS SOUND & VIBRATION APS
Manufacturer Part No146AECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AM8496
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,900.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1,900.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAS SOUND & VIBRATION APS
Manufacturer Part No146AECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AM8496
Technical Datasheet
Directivity-
Carrier Frequency-
Frequency Response Min3.15Hz
Frequency Response Max20kHz
Product Range-
SVHCTo Be Advised
Product Overview
146AE is a 1/2" free-field measurement microphone set for measurements in extreme environments. It is terminated with a BNC connector and is optimized for use under rough conditions at temperatures from -40 to 125°C. It provides accurate data under the most challenging conditions - it can resist shock, vibration, water, dust and extreme temperatures. It is a free-field microphone set designed for use in rough conditions such as NVH testing in the automotive industry.
- Frequency range from 3.15Hz to 20kHz
- Dynamic range from 18 dB(A) to 133 dB
- 50mV/Pa sensitivity
- IP67 rated
Technical Specifications
Directivity
-
Frequency Response Min
3.15Hz
Product Range
-
Carrier Frequency
-
Frequency Response Max
20kHz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate