Print Page
40PH-10
Array Microphone, CCP, Free-Field, 10Hz to 20kHz, 135dB, 50 mV/Pa, -10°C to 50°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAS SOUND & VIBRATION APS
Manufacturer Part No40PH-10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AM8497
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $612.680 |
Price for:Each
Minimum: 1
Multiple: 1
$612.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAS SOUND & VIBRATION APS
Manufacturer Part No40PH-10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AM8497
Technical Datasheet
Directivity-
Carrier Frequency-
Frequency Response Min10Hz
Frequency Response Max20kHz
Product Range-
SVHCTo Be Advised
Product Overview
40PH-10 is a CCP free-field array microphone. It is a low-cost microphone for general purpose measurements in arrays and matrices. Typical applications include multi-channel measurements, sound-field analyses, sound-power measurements and concurrent spatial and transient measurements.
- Frequency range from 10Hz to 20kHz
- Dynamic range from 33dB(A) to 135dB
- 50mV/Pa sensitivity
Technical Specifications
Directivity
-
Frequency Response Min
10Hz
Product Range
-
Carrier Frequency
-
Frequency Response Max
20kHz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate