Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No90HBW08PRTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AK8754
Product Range90HB Series
Your Part Number
108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.040 |
| 5+ | $8.540 |
| 10+ | $8.130 |
| 25+ | $7.530 |
| 50+ | $6.980 |
| 100+ | $6.480 |
| 250+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$9.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No90HBW08PRTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AK8754
Product Range90HB Series
No. of Circuits8Circuits
Switch Actuator StyleRecessed
Switch MountingSurface Mount
Contact ConfigurationSPST-NC
Contact Voltage DC Max6V
Contact Current DC Max100mA
Product Range90HB Series
Switch TypeDIP Sealed
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
6V
Product Range
90HB Series
SVHC
No SVHC (17-Jan-2022)
Switch Actuator Style
Recessed
Contact Configuration
SPST-NC
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Alternatives for 90HBW08PRT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
