Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $46.120 |
| 5+ | $40.350 |
| 10+ | $33.440 |
| 25+ | $29.980 |
| 50+ | $27.670 |
| 100+ | $25.830 |
| 250+ | $24.440 |
| 5000+ | $23.520 |
Price for:Each
Minimum: 1
Multiple: 1
$46.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No96BB2-006-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AM3348
Product Range96 Series
Product Range96 Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Contact Current Max5mA
Contact Voltage DC Nom12V
No. of Keys16
Panel Cutout Width55.88mm
Panel Cutout Height71.12mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
96 Series
Keypad Output
Matrix
Contact Current Max
5mA
No. of Keys
16
Panel Cutout Height
71.12mm
Keypad Array
4 x 4
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Contact Voltage DC Nom
12V
Panel Cutout Width
55.88mm
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

