Print Page
449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.250 | $3.25 |
| Total Price | $3.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 100+ | $2.660 |
| 250+ | $2.440 |
| 500+ | $2.260 |
| 1000+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENCONN
Manufacturer Part NoGBEC202-4079B001C1AFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel41AC9945RL
Cut Tape41AC9945
Product RangeGBEC202
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts80Contacts
Contact Termination TypeSurface Mount Straight
Product RangeGBEC202
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The GBEC202-4079B001C1AF from Greenconn is a GBEC202 series 1.27mm (0.05") pitch, SMT male board to board connector with 80 contacts.
- SMC type-Q vertical connector
- Gold 5µ" / matte tin 80 to 160µ" standard plating
- Phosphor bronze contact material
- Data rate up to 8Gbps / high speed
- Current rating is 1A
- Minimum insulation resistance is 1000Mohm
- Dielectric withstanding voltage is 300VAC
- Maximum contact resistance is 20mohm
- Insulation material is high temperature thermoplastic, UL 94V-0 LCP
- Operating temperature range from -40°C to +105°C
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
80Contacts
Product Range
GBEC202
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

