Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRIP ON TOOLS
Manufacturer Part No37175Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.45Y0215
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.570 |
Price for:Each
Minimum: 1
Multiple: 1
$15.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No37175Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.45Y0215
Flashlight TypeHand Held
Light SourceLED
Lumen Output250lm
Beam Effective Distance-
Power SourceAAA Batteries x 4
Flashlight Body MaterialAluminum
Product Range-
SVHCTo Be Advised
Product Overview
2-in1 COB LED Flashlight Great addition to your tool box or work bench! This 2-in1 flashlight/work-light features a 250 lumen COB LED flashlight plus a sliding barrel that opens up to reveal a work light.
- Use for working on electronics, emergency roadside repairs, or as a multi-purpose work light
- Anodized aircraft. grade aluminum housing is water and impact resistant
- Magnetic bottom for attachment to ferrous surfaces
- Light output: Main 250 Lumens, Body 190 Lumens
- Uses 4 AAA batteries included
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
250lm
Power Source
AAA Batteries x 4
Product Range
-
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
