Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No67321Copy
Newark Part No.27T7111
Drive Size - Imperial1/2"
Length25"
Product Range-
SVHCTo Be Advised
Product Overview
Extra-long arm provides access to confined areas and adds additional torque needed to remove stubborn nuts and bolts. Drop forged, heat treated, chrome vanadium steel. Chrome plated to resist rust and corrosion.
- Size: 25” x 1/2
Technical Specifications
Drive Size - Imperial
1/2"
Product Range
-
Length
25"
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
