Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGT LINE
Manufacturer Part No3818HL.BCopy
Newark Part No.03AM8759
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack
External Height - Imperial7.95"
External Height - Metric202mm
External Width - Imperial13.39"
External Width - Metric340mm
External Depth - Imperial16.54"
External Depth - Metric420mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
7.95"
External Width - Imperial
13.39"
External Depth - Imperial
16.54"
Product Range
-
Case Color
Black
External Height - Metric
202mm
External Width - Metric
340mm
External Depth - Metric
420mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
