
Product Information
Product Overview
APS1102A is a 1kVA programmable A.C./D.C. power source features for the testing and characteristic analysis of power supplies, electronic devices, components and modules. Besides providing AC/DC power, APS-1102A also allows free programming of outputs for the simulation of a power source with abnormal variations. The instantaneous interruption, frequency sweeping, voltage sweeping, and arbitrary waveforms of power source can be easily generated in accordance with the test requirements. The output function includes two main modes, AC and AC + DC. Each mode can be combined with any of the four signal sources, internal (INT), external (EXT), internal + external (ADD), and synchronization, to give an ultimate flexibility of power source setting. APS-1102 includes a multi-functional and user-friendly software, which supports the remote control of panel operations, Sequence editing and execution, Arbitrary waveform editing and transfer, and Data logging via USB interface.
- 5.7" large LCD display
- Output capacity of 1kVA(for AC 200V input)
- Output modes: AC and AC+DC combined with any of four signal sources
- Arbitrary waveform power output
- Power amplifier of external signal
- Measurement functions: voltage, current, power, frequency, power factor, CF and harmonic current
- Capacitor input load supported
- Sequence function allows programming of output patterns, limiter function
- 30 sets of save / recall memory, output on / off switch
- USB(USBTMC)and RS-232 standard for remote control
Contents
1kVA programmable A.C./D.C. power source, User manual x 1, Power cord x 2 (15A / 125V ; 2m ; for JAPAN ) / (10A/250V;1.5m without plug, for JAPAN, North America and Europe Only), CD-ROM (remote control software) x 1.
Technical Specifications
-
270V
-
-
-
10A
USB, RS232
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
