Print Page
HM21LB1C2KAE
AI ACCELERATION MOD/M.2 2230/PCIE GEN3X2
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHM21LB1C2KAECopy
Newark Part No.12AN6444
Product RangeHailo-8L Series
Your Part Number
58 In Stock
220 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.250 |
Price for:Each
Minimum: 1
Multiple: 1
$89.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHM21LB1C2KAECopy
Newark Part No.12AN6444
Product RangeHailo-8L Series
Product RangeHailo-8L Series
Thermal Cooling Type-
Total Power Max6.6W
Memory Capacity-
Interface TypePCIe Gen3x2
Network Interfaces-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Hailo-8L Series
Total Power Max
6.6W
Interface Type
PCIe Gen3x2
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Thermal Cooling Type
-
Memory Capacity
-
Network Interfaces
-
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:4A994I
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate