Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMA
Manufacturer Part No00108071Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AK9193
Product RangeHama Rotate
Your Part Number
8 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.560 |
| 5+ | $23.250 |
| 10+ | $21.700 |
| 25+ | $20.220 |
| 50+ | $18.620 |
| 100+ | $17.540 |
| 250+ | $16.120 |
Price for:Each
Minimum: 1
Multiple: 1
$24.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMA
Manufacturer Part No00108071Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AK9193
Product RangeHama Rotate
Memory Capacity128GB
USB SpecificationUSB 2.0
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeHama Rotate
SVHCTo Be Advised
Technical Specifications
Memory Capacity
128GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
USB Specification
USB 2.0
Operating Temperature Min
-
Product Range
Hama Rotate
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
