Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMA
Manufacturer Part No00108074Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AK9194
Product RangeHama Fancy
Your Part Number
3 In Stock
32 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.190 |
| 5+ | $18.150 |
| 10+ | $16.950 |
| 25+ | $15.790 |
| 50+ | $14.540 |
| 100+ | $13.710 |
| 250+ | $12.590 |
Price for:Each
Minimum: 1
Multiple: 1
$19.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMA
Manufacturer Part No00108074Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AK9194
Product RangeHama Fancy
Memory Capacity128GB
USB SpecificationUSB 2.0
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeHama Fancy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory Capacity
128GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
USB Specification
USB 2.0
Operating Temperature Min
-
Product Range
Hama Fancy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
