Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1412XCopy
Newark Part No.73J3464
Product Range1412 Series
Your Part Number
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.840 |
| 5+ | $40.880 |
| 10+ | $40.020 |
| 25+ | $38.590 |
| 50+ | $37.830 |
| 100+ | $37.800 |
Price for:Each
Minimum: 1
Multiple: 1
$43.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1412XCopy
Newark Part No.73J3464
Product Range1412 Series
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric102mm
External Width - Metric178mm
External Depth - Metric305mm
IP RatingIP32
Body ColorGray
NEMA Rating-
External Height - Imperial4.02"
External Width - Imperial7.01"
External Depth - Imperial12.01"
Product Range1412 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
102mm
External Depth - Metric
305mm
Body Color
Gray
External Height - Imperial
4.02"
External Depth - Imperial
12.01"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
178mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
7.01"
Product Range
1412 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
