Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1414N4ALGCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92B1406
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $228.300 |
| 5+ | $216.510 |
| 10+ | $212.090 |
| 25+ | $209.140 |
| 50+ | $206.200 |
| 100+ | $200.310 |
Price for:Each
Minimum: 1
Multiple: 1
$228.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414N4ALGCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92B1406
External Height - Metric203.2mm
External Width - Metric0mm
External Depth - Metric-000mm
External Height - Imperial8"
External Width - Imperial6"
External Depth - Imperial3.5"
SVHCTo Be Advised
Technical Specifications
External Height - Metric
203.2mm
External Depth - Metric
-000mm
External Width - Imperial
6"
SVHC
To Be Advised
External Width - Metric
0mm
External Height - Imperial
8"
External Depth - Imperial
3.5"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
