Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1414N4PHKLPCopy
Newark Part No.14C3418
Product Range1414N4PH Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $140.990 |
| 5+ | $137.320 |
| 10+ | $134.410 |
Price for:Each
Minimum: 1
Multiple: 1
$140.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414N4PHKLPCopy
Newark Part No.14C3418
Product Range1414N4PH Series
Enclosure TypeJunction Box
Enclosure MaterialMild Steel
External Height - Metric305mm
External Width - Metric254mm
External Depth - Metric127mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12, 13
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial5"
Product Range1414N4PH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
305mm
External Depth - Metric
127mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Mild Steel
External Width - Metric
254mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12, 13
External Width - Imperial
10"
Product Range
1414N4PH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
