Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1418CA8Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27C5626
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $407.500 |
| 5+ | $385.910 |
| 10+ | $380.510 |
| 25+ | $372.410 |
| 50+ | $367.020 |
Price for:Each
Minimum: 1
Multiple: 1
$407.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418CA8Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27C5626
Enclosure TypeWall Mount
External Height - Metric508mm
External Width - Metric0mm
External Depth - Metric-000mm
Enclosure MaterialSteel
IP RatingIP54
NEMA RatingNEMA 12
External Height - Imperial20"
External Width - Imperial12"
External Depth - Imperial8"
ConfigurableNo
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Width - Metric
0mm
Enclosure Material
Steel
NEMA Rating
NEMA 12
External Width - Imperial
12"
Configurable
No
External Height - Metric
508mm
External Depth - Metric
-000mm
IP Rating
IP54
External Height - Imperial
20"
External Depth - Imperial
8"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
