Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1418N4SSJ8Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.01C1801
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,128.230 |
| 5+ | $1,065.550 |
| 10+ | $1,049.880 |
| 25+ | $1,026.380 |
| 50+ | $1,010.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,128.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418N4SSJ8Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.01C1801
External Height - Metric610mm
External Width - Metric0mm
External Depth - Metric-000mm
External Height - Imperial24"
External Width - Imperial24"
External Depth - Imperial8"
SVHCTo Be Advised
Technical Specifications
External Height - Metric
610mm
External Depth - Metric
-000mm
External Width - Imperial
24"
SVHC
To Be Advised
External Width - Metric
0mm
External Height - Imperial
24"
External Depth - Imperial
8"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
